LM2575T-15/LF03
vs
LM2575SX-15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-220, 5 PIN
PLASTIC, TO-263, 5 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
18 V
Input Voltage-Nom
30 V
30 V
JESD-30 Code
R-XZFM-T5
R-PSSO-G5
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
3.2 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
ZFM
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
2
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Length
10.16 mm
Package Equivalence Code
SMSIP5H,.6,67TB
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Technology
BIPOLAR
Terminal Pitch
1.7 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
8.635 mm
Compare LM2575T-15/LF03 with alternatives
Compare LM2575SX-15 with alternatives