LM2575S-ADJ.TR vs LM2575HVN-ADJ/NOPB feature comparison

LM2575S-ADJ.TR Semtech Corporation

Buy Now Datasheet

LM2575HVN-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMTECH CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, LEAD FREE, PLASTIC, DIP-16
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 4 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PDIP-T16
JESD-609 Code e0 e3
Length 9.97 mm 21.755 mm
Number of Functions 1 1
Number of Terminals 5 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 DIP
Package Equivalence Code SMSIP5H,.6,67TB DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 62 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.7 mm 2.54 mm
Terminal Position SINGLE DUAL
Width 8.955 mm 7.62 mm
Base Number Matches 1 2
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare LM2575S-ADJ.TR with alternatives

Compare LM2575HVN-ADJ/NOPB with alternatives