LM2575S-ADJ
vs
LM2575S-ADJ.TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, 5 PIN
TO-263,
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
SEMTECH
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e0
e0
Length
9.97 mm
9.97 mm
Number of Functions
1
1
Number of Terminals
5
5
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
1.23 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
4.8 mm
Supply Current-Max (Isup)
12 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
62 kHz
62 kHz
Technology
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Width
8.955 mm
8.955 mm
Base Number Matches
6
4
Pbfree Code
No
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Temperature Grade
AUTOMOTIVE
Compare LM2575S-ADJ with alternatives
Compare LM2575S-ADJ.TR with alternatives