LM2575S-5.0.TR vs LM2575S-5.0 feature comparison

LM2575S-5.0.TR Semtech Corporation

Buy Now Datasheet

LM2575S-5.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMTECH CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, PLASTIC, TO-263, 5 PIN
Pin Count 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 9.97 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 4.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 62 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8.955 mm 8.635 mm
Base Number Matches 1 4
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
JESD-609 Code e0
Moisture Sensitivity Level 3
Output Voltage-Nom 5 V
Supply Current-Max (Isup) 10 mA
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM2575S-5.0.TR with alternatives

Compare LM2575S-5.0 with alternatives