LM2575S-5.0
vs
LM2575S-5.0TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BAY LINEAR INC
SEMTECH CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Number of Terminals
5
5
Output Current-Max
1 A
3.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
63 kHz
62 kHz
Technology
BIPOLAR
BIPOLAR
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
4
1
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
4
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
9.97 mm
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
4.8 mm
Switcher Configuration
BUCK-BOOST
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Width
8.955 mm
Compare LM2575S-5.0TR with alternatives