LM2575S-5.0.TR
vs
LM2575-5.0WU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
MICREL INC
Part Package Code
D2PAK
Package Description
TO-263,
ROHS COMPLIANT, TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
9.97 mm
10.36 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
4.597 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK
Switching Frequency-Max
62 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
8.955 mm
8.77 mm
Base Number Matches
1
3
JESD-609 Code
e3
Moisture Sensitivity Level
3
Output Voltage-Nom
5 V
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Compare LM2575S-5.0.TR with alternatives