LM2575S-12.TRT
vs
LM1575WGADJ-QML
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
SOIC
Package Description
TO-263,
SOP, SOP16,.4
Pin Count
4
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
8 V
Input Voltage-Nom
25 V
12 V
JESD-30 Code
R-PSSO-G5
R-GDSO-G16
JESD-609 Code
e0
e0
Length
9.97 mm
Number of Functions
1
1
Number of Terminals
5
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
3.2 A
3 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP5H,.6,67TB
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
2.33 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK
Switching Frequency-Max
62 kHz
58 kHz
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn63Pb37)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Width
8.955 mm
6.35 mm
Base Number Matches
2
1
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-STD-883
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
40
Compare LM2575S-12.TRT with alternatives
Compare LM1575WGADJ-QML with alternatives