LM2575S-12.TRT vs HIP6018BCB-T feature comparison

LM2575S-12.TRT Semtech Corporation

Buy Now Datasheet

HIP6018BCB-T Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP INTERSIL CORP
Part Package Code D2PAK SOIC
Package Description TO-263, SOP, SOP24,.4
Pin Count 4 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 13.2 V
Input Voltage-Min 4 V 10.8 V
Input Voltage-Nom 25 V 12 V
JESD-30 Code R-PSSO-G5 R-PDSO-G24
JESD-609 Code e0 e0
Length 9.97 mm 15.4 mm
Number of Functions 1 1
Number of Terminals 5 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.2 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP5H,.6,67TB SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST PUSH-PULL
Switching Frequency-Max 62 kHz 215 kHz
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.27 mm
Terminal Position SINGLE DUAL
Width 8.955 mm 7.5 mm
Base Number Matches 1 3
Moisture Sensitivity Level 3

Compare LM2575S-12.TRT with alternatives

Compare HIP6018BCB-T with alternatives