LM2575MX-12 vs LM1575J-12-QML feature comparison

LM2575MX-12 National Semiconductor Corporation

Buy Now Datasheet

LM1575J-12-QML Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOIC-24 DIP,
Reach Compliance Code not_compliant unknown
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR LMAX ONLY AVAILABLE, SEATED HEIGHT MAX TYPICAL GIVEN
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 25 V 25 V
JESD-30 Code R-PDSO-G24 R-GDIP-T16
JESD-609 Code e0
Length 15.4 mm 19.94 mm
Moisture Sensitivity Level 2A
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 52 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM2575MX-12 with alternatives

Compare LM1575J-12-QML with alternatives