LM1575J-12-QML
vs
LM2575N-12EP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LMAX ONLY AVAILABLE, SEATED HEIGHT MAX TYPICAL GIVEN
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
40 V
60 V
Input Voltage-Min
15 V
8 V
Input Voltage-Nom
25 V
12 V
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.94 mm
22.1 mm
Number of Functions
1
1
Number of Terminals
16
16
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
12 V
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
52 kHz
63 kHz
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE
Compare LM1575J-12-QML with alternatives
Compare LM2575N-12EP with alternatives