LM2575HVS-15 vs LM2575HVT-15LB03 feature comparison

LM2575HVS-15 Texas Instruments

Buy Now Datasheet

LM2575HVT-15LB03 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK SFM
Package Description PLASTIC, TO-263, 5 PIN ZFM,
Pin Count 4 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1995-01-01
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 30 V 30 V
JESD-30 Code R-PSSO-G5 R-XZFM-T5
JESD-609 Code e0 e0
Length 10.16 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 57 V 57 V
Output Voltage-Min 3.3 V 3.3 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 ZFM
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 8.635 mm
Base Number Matches 3 2

Compare LM2575HVS-15 with alternatives

Compare LM2575HVT-15LB03 with alternatives