LM2575BT
vs
LM2575HVN-ADJ/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
TO-220, 5 PIN
LEAD FREE, PLASTIC, DIP-16
Pin Count
3
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
60 V
Input Voltage-Min
4 V
8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XSFM-T5
R-PDIP-T16
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
1
1
Number of Terminals
5
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
1.23 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-220
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Base Number Matches
3
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
21.755 mm
Package Equivalence Code
DIP16,.3
Seated Height-Max
5.08 mm
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare LM2575BT with alternatives
Compare LM2575HVN-ADJ/NOPB with alternatives