LM2575BN vs LM2575T-ADJ-V feature comparison

LM2575BN Micrel Inc

Buy Now Datasheet

LM2575T-ADJ-V Semtech Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC SEMTECH CORP
Package Description PLASTIC, DIP-16 TO-220, ZIP5,.15,.2,67TB
Reach Compliance Code not_compliant unknown
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T16 R-PSFM-T5
JESD-609 Code e0 e0
Length 19.812 mm
Number of Functions 1 1
Number of Terminals 16 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 1.23 V 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TO-220
Package Equivalence Code DIP16,.3 ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Supply Current-Max (Isup) 10 mA 12 mA
Surface Mount NO NO
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 63 kHz 62 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Width 7.62 mm
Base Number Matches 1 2
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM2575BN with alternatives

Compare LM2575T-ADJ-V with alternatives