LM2575BN vs LM2575HVN-ADJEP feature comparison

LM2575BN Rochester Electronics LLC

Buy Now Datasheet

LM2575HVN-ADJEP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP D2PAK
Package Description PLASTIC, DIP-16 ,
Pin Count 16 4
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 4 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T16 R-PSSO-G5
JESD-609 Code e0
Length 19.812 mm 10.16 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 16 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 3.937 mm 4.65 mm
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 8.635 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Package Equivalence Code SMSIP5H,.6,67TB

Compare LM2575BN with alternatives

Compare LM2575HVN-ADJEP with alternatives