LM2575-5.0YWM-TR vs LM2575-5.0YN feature comparison

LM2575-5.0YWM-TR Microchip Technology Inc

Buy Now Datasheet

LM2575-5.0YN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-24 ROHS COMPLIANT, PLASTIC, DIP-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G24 R-PDIP-T16
JESD-609 Code e3 e3
Length 15.42 mm 19.812 mm
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 1 A
Output Voltage-Max 12 V 5.25 V
Output Voltage-Min 3.3 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Seated Height-Max 2.64 mm
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.52 mm 7.62 mm
Base Number Matches 1 2
Factory Lead Time 7 Weeks
Qualification Status Not Qualified

Compare LM2575-5.0YWM-TR with alternatives

Compare LM2575-5.0YN with alternatives