LM2574N-12/NOPB vs HIP6028CB feature comparison

LM2574N-12/NOPB National Semiconductor Corporation

Buy Now Datasheet

HIP6028CB Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Package Description DIP, DIP8,.3 PLASTIC, MS-013AD, SOIC-24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 13.2 V
Input Voltage-Min 15 V 10.8 V
Input Voltage-Nom 25 V 12 V
JESD-30 Code R-PDIP-T8 R-PDSO-G24
JESD-609 Code e3 e0
Length 9.817 mm 15.4 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.8 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Current-Max (Isup) 10 mA
Surface Mount NO YES
Switcher Configuration BUCK PUSH-PULL
Switching Frequency-Max 63 kHz 215 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 24
Additional Feature OPERATES FROM +3.3V, +5V AND +12V INPUTS

Compare LM2574N-12/NOPB with alternatives

Compare HIP6028CB with alternatives