LM2574N-12/NOPB
vs
LM2575SX-12/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP8,.3
PLASTIC, TO-263, 5 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
25 V
25 V
JESD-30 Code
R-PDIP-T8
R-PSSO-G5
JESD-609 Code
e3
e3
Length
9.817 mm
10.16 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.8 A
3.2 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TO-263
Package Equivalence Code
DIP8,.3
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.8 mm
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.7 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
30
Width
7.62 mm
8.635 mm
Base Number Matches
2
2
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Compare LM2574N-12/NOPB with alternatives
Compare LM2575SX-12/NOPB with alternatives