LM25145RGYT vs TPS40052PWP feature comparison

LM25145RGYT Texas Instruments

Buy Now Datasheet

TPS40052PWP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, HTSSOP-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-07-21
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ADJUSTABLE OUTPUT VOLTAGE FROM 0.8 V TO 40 V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 40 V
Input Voltage-Min 6 V 10 V
Input Voltage-Nom 24 V 12 V
JESD-30 Code R-PQCC-N20 R-PDSO-G16
JESD-609 Code e3 e4
Length 4.5 mm 5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 30 A 20 A
Output Voltage-Max 40 V 35 V
Output Voltage-Min 0.8 V 0.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 4.4 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 16
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare LM25145RGYT with alternatives

Compare TPS40052PWP with alternatives