LM25145RGYT
vs
TPS40051QPWPRQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HVQCCN,
|
HTSSOP-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-07-21
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
ADJUSTABLE OUTPUT VOLTAGE FROM 0.8 V TO 40 V
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
42 V
|
40 V
|
Input Voltage-Min |
6 V
|
8 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PQCC-N20
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e4
|
Length |
4.5 mm
|
5 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
30 A
|
20 A
|
Output Voltage-Max |
40 V
|
35 V
|
Output Voltage-Min |
0.8 V
|
0.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HTSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
PUSH-PULL
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Output Voltage-Nom |
|
32.5 V
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare LM25145RGYT with alternatives
Compare TPS40051QPWPRQ1 with alternatives