LM25101AMX/NOPB vs PUCC27282QDRCTQ1 feature comparison

LM25101AMX/NOPB Texas Instruments

Buy Now Datasheet

PUCC27282QDRCTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP8,.25 HSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 S-PDSO-N10
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3.5 A
Output Peak Current Limit-Nom 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSON
Package Equivalence Code SOP8,.25 SOLCC10(UNSPEC)
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 3 mA
Supply Voltage-Max 14 V 16 V
Supply Voltage-Min 9 V 5.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.056 µs 0.03 µs
Turn-on Time 0.056 µs 0.03 µs
Width 3.9 mm
Base Number Matches 1 1
Date Of Intro 2019-10-13
Screening Level AEC-Q100

Compare LM25101AMX/NOPB with alternatives

Compare PUCC27282QDRCTQ1 with alternatives