LM25066PSQX
vs
LM25066APSQ/NOPB
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
|
Package Description |
HVQCCN,
|
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
RESET THRESHOLD VOLTAGE IS 2.6 VOLT
|
|
Adjustable Threshold |
YES
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
|
JESD-30 Code |
R-XQCC-N24
|
R-PQCC-N24
|
Length |
5 mm
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Max (Vsup) |
17 V
|
|
Supply Voltage-Min (Vsup) |
2.9 V
|
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Threshold Voltage-Nom |
+2.6V
|
|
Width |
4 mm
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
LCC24,.16X.2,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max (Isup) |
|
8 mA
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LM25066PSQX with alternatives