LM25066APSQE/NOPB
vs
LM25066APSQX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
5 X 4 MM, GREEN, WQFN-24
HVQCCN, LCC24,.16X.2,20
Pin Count
24
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.6 VOLT
RESET THRESHOLD VOLTAGE IS 2.6 VOLT
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
17 V
17 V
Input Voltage-Min
2.9 V
2.9 V
JESD-30 Code
R-XQCC-N24
R-XQCC-N24
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
3
3
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
500 A
500 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC24,.16X.2,20
LCC24,.16X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
8 mA
8 mA
Supply Voltage-Max (Vsup)
17 V
17 V
Supply Voltage-Min (Vsup)
2.9 V
2.9 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Threshold Voltage-Nom
+2.6V
+2.6V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
4 mm
Base Number Matches
1
1
Compare LM25066APSQE/NOPB with alternatives
Compare LM25066APSQX/NOPB with alternatives