LM25066APSQE/NOPB
vs
LM25066APSQE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-30 Code |
R-PQCC-N24
|
R-XQCC-N24
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
24
|
24
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC24,.16X.2,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
8 mA
|
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFN
|
Package Description |
|
HVQCCN,
|
Pin Count |
|
24
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustable Threshold |
|
YES
|
Analog IC - Other Type |
|
POWER SUPPLY SUPPORT CIRCUIT
|
Length |
|
5 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
|
17 V
|
Supply Voltage-Min (Vsup) |
|
2.9 V
|
Temperature Grade |
|
AUTOMOTIVE
|
Width |
|
4 mm
|
|
|
|
Compare LM25066APSQE with alternatives