LM25011AQ1MYX vs LT8620MPMSE#TRPBF feature comparison

LM25011AQ1MYX Texas Instruments

Buy Now Datasheet

LT8620MPMSE#TRPBF Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code MSOP
Package Description HTSSOP, LEAD FREE, PLASTIC, MSOP-16
Pin Count 10 16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 42 V 65 V
Input Voltage-Min 6 V 3.4 V
Input Voltage-Nom 12 V 4 V
JESD-30 Code S-PDSO-G10 R-PDSO-G16
Length 3 mm 4.039 mm
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.09 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2000 kHz 2200 kHz
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code Yes
Manufacturer Package Code 05-08-1667
Samacsys Manufacturer Analog Devices
Control Technique PULSE WIDTH MODULATION
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Current-Max 2 A
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)

Compare LM25011AQ1MYX with alternatives

Compare LT8620MPMSE#TRPBF with alternatives