LT8620MPMSE#TRPBF
vs
LM25011AMYX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-16
HTSSOP,
Pin Count
16
Manufacturer Package Code
MSE
Reach Compliance Code
compliant
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
65 V
42 V
Input Voltage-Min
3.4 V
6 V
Input Voltage-Nom
4 V
12 V
JESD-30 Code
R-PDSO-G16
S-PDSO-G10
JESD-609 Code
e3
Length
4.039 mm
3 mm
Number of Functions
1
1
Number of Terminals
16
10
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
1.09 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2000 kHz
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V
Package Equivalence Code
TSSOP10,.19,20
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE