LM236Z-2.5X
vs
LM336Z-2.5
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
,
|
TO-92, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
|
JESD-30 Code |
O-PBCY-T3
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Voltage-Max |
2.54 V
|
|
Output Voltage-Min |
2.44 V
|
|
Output Voltage-Nom |
2.49 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BCY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max (Isup) |
10 mA
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
72 ppm/°C
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Trim/Adjustable Output |
YES
|
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
|
|
|
Compare LM236Z-2.5X with alternatives
Compare LM336Z-2.5 with alternatives