LM135H vs LM135AH/NOPB feature comparison

LM135H National Semiconductor Corporation

Buy Now Datasheet

LM135AH/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description METAL CAN, TO-46, 3 PIN METAL CAN, TO-46, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 4.73 mm 4.73 mm
Housing METAL METAL
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3
Operating Current-Max 10 mA 10 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL
Package Equivalence Code CAN3/4,.1
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37) NOT SPECIFIED
Termination Type SOLDER SOLDER
Base Number Matches 2 3
Pbfree Code No
Linearity (Cel) 0.5 Cel

Compare LM135H with alternatives