LM219LB
vs
LM119H/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCN,
, CAN10,.23
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
S-CQCC-N20
O-MBCY-W10
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
20
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Type
OPEN-COLLECTOR/OPEN-EMITTER
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
QCCN
Package Equivalence Code
LCC20(UNSPEC)
CAN10,.23
Package Shape
SQUARE
ROUND
Package Style
CHIP CARRIER
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
80 ns
80 ns
Supply Current-Max
11.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
Temperature Grade
OTHER
MILITARY
Terminal Form
NO LEAD
WIRE
Terminal Position
QUAD
BOTTOM
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Screening Level
MIL-STD-883 Class B (Modified)
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Compare LM219LB with alternatives
Compare LM119H/883B with alternatives