LM119H/883B vs LD119 feature comparison

LM119H/883B National Semiconductor Corporation

Buy Now Datasheet

LD119 AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code BCY DIE
Package Description , CAN10,.23 DIE,
Pin Count 10 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 1 µA
Input Offset Voltage-Max 4000 µV 7000 µV
JESD-30 Code O-MBCY-W10 R-XUUC-N10
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR/OPEN-EMITTER
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN10,.23
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Screening Level MIL-STD-883 Class B
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Base Number Matches 3 1
Package Code DIE
Supply Current-Max 11.5 mA

Compare LM119H/883B with alternatives

Compare LD119 with alternatives