LM219F
vs
LM119D883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
ADVANCED MICRO DEVICES INC
Package Description
DIP-14
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Bias Current-Max (IIB) @25C
0.5 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-XDIP-T14
R-CDIP-T14
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
80 ns
80 ns
Supply Current-Max
11.5 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Part Package Code
DIP
Pin Count
14
Average Bias Current-Max (IIB)
1 µA
Neg Supply Voltage Limit-Max
-18 V
Output Type
OPEN-COLLECTOR/OPEN-EMITTER
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
18 V
Compare LM119D883 with alternatives