LM219F vs LM119/BCA feature comparison

LM219F Signetics

Buy Now Datasheet

LM119/BCA YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP PHILIPS COMPONENTS
Package Description DIP-14 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 1630.6 1630.6
CO2e (mg) 20219.441 20219.441
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Commercial Extended: -25C to +85C Military: -55C to +125C
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 1 µA
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-CDIP-T14 R-CDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Supply Current-Max 11.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
Output Type OPEN-COLLECTOR

Compare LM219F with alternatives

Compare LM119/BCA with alternatives