LM119/BCA vs LMC6772QMM feature comparison

LM119/BCA NXP Semiconductors

Buy Now Datasheet

LMC6772QMM National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP SOIC
Package Description DIP, TSSOP, TSSOP8,.19
Pin Count 14 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1.5 µA
Input Offset Voltage-Max 7000 µV 13000 µV
JESD-30 Code R-GDIP-T14 S-PDSO-G8
Length 19.43 mm 3 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 4000 ns
Seated Height-Max 5.08 mm 1.09 mm
Supply Current-Max 11.5 mA 0.025 mA
Supply Voltage Limit-Max 18 V 16 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 40

Compare LM119/BCA with alternatives