LM118HPQML vs M38510/10107BGC feature comparison

LM118HPQML National Semiconductor Corporation

Buy Now Datasheet

M38510/10107BGC Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e4
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 40 V/us 40 V/us
Supply Current-Max 9 mA 9 mA
Supply Voltage Limit-Max 20 V 22 V
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V
Voltage Gain-Min 10000 10000
Base Number Matches 2 1
Part Package Code BCY
Pin Count 8
Average Bias Current-Max (IIB) 0.4 µA
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -10 V
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO

Compare LM118HPQML with alternatives

Compare M38510/10107BGC with alternatives