LM217KC
vs
LM117HVIG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SEMELAB LTD
Part Package Code
TO-220AB
TO-257
Package Description
TO-220, SIP3,.1TB
TO-257,
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Input-Output Voltage Differential-Max
40 V
60 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-PSFM-T3
R-MSFM-P3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-25 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
37 V
60 V
Output Voltage1-Min
1.2 V
1.25 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-220
TO-257
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LM217KC with alternatives
Compare LM117HVIG with alternatives