LM217KC
vs
LM117KSTEEL/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Package Description
,
TO-3, TO-204/-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-25 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
37 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
BFM
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-204AA
Pin Count
2
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
1%
Number of Outputs
1
Package Equivalence Code
TO-204/-3
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Terminal Finish
TIN LEAD
Compare LM117KSTEEL/883B with alternatives