LM211H
vs
M38510/10304BGX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
PRECISION MONOLITHICS INC
Part Package Code
BCY
Package Description
METAL CAN, 8 PIN
,
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
10000 µV
4000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
OTHER
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Average Bias Current-Max (IIB)
0.15 µA
Compare LM211H with alternatives
Compare M38510/10304BGX with alternatives