LM2-8R2K vs 15M821K feature comparison

LM2-8R2K Inductor Supply Inc

Buy Now Datasheet

15M821K Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INDUCTOR SUPPLY INC GOWANDA ELECTRONICS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V6.30
Construction Cylindrical Tubular
Core Material Non-Specified POWDERED IRON
DC Resistance 0.6 Ω 0.6 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.65 mm 0.6426 mm
Lead Length 29.21 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.962 mm 3.962 mm
Package Length 9.525 mm 9.525 mm
Package Style Axial Axial
Packing Method Bulk; TR TR, 12 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.41 A 0.36 A
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape PRINTED WIRING PIN WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Candidate List Date 2023-01-17
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)

Compare LM2-8R2K with alternatives

Compare 15M821K with alternatives