LM193H/883B vs 5962-9452601QPA feature comparison

LM193H/883B Texas Instruments

Buy Now Datasheet

5962-9452601QPA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description , CAN8,.2 DIP, DIP8,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Input Offset Voltage-Max 9000 µV 5000 µV
JESD-30 Code O-MBCY-W8 R-GDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Equivalence Code CAN8,.2 DIP8,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-STD-883 Class B MIL-PRF-38535 Class Q
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Bias Current-Max (IIB) @25C 0.025 µA
Length 9.58 mm
Package Code DIP
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Supply Current-Max 2.5 mA
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare LM193H/883B with alternatives

Compare 5962-9452601QPA with alternatives