5962-9452601QPA vs LM193H feature comparison

5962-9452601QPA Texas Instruments

Buy Now Datasheet

LM193H Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP BCY
Package Description DIP, DIP8,.3 METAL CAN-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.025 µA 0.1 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-GDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Length 9.58 mm 9.08 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DIP TO-99
Package Equivalence Code DIP8,.3 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Packing Method TUBE
Qualification Status Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.72 mm
Supply Current-Max 2.5 mA 1 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL BOTTOM
Width 7.62 mm 9.08 mm
Base Number Matches 1 8
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare 5962-9452601QPA with alternatives

Compare LM193H with alternatives