LM1881M/NOPB vs EL1881CS feature comparison

LM1881M/NOPB National Semiconductor Corporation

Buy Now Datasheet

EL1881CS

Part not found

Search for EL1881CS
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 12 mA
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Base Number Matches 1

Compare LM1881M/NOPB with alternatives