Part Details for LM1881M/NOPB by National Semiconductor Corporation
Overview of LM1881M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for LM1881M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TV/VIDEO CIRCUIT,TV/VIDEO SYNC CIRCUIT,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 12 |
|
$1.5345 / $3.0690 | Buy Now |
|
Rochester Electronics | LM1881 Video Sync Separator RoHS: Compliant Status: Active Min Qty: 1 | 567 |
|
$1.6900 / $1.9900 | Buy Now |
DISTI #
SMC-LM1881M/NOPB
|
Sensible Micro Corporation | Video Ics Video Sync Separator RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 0 |
|
$1.9805 / $2.2135 | RFQ |
DISTI #
SMC-LM1881M/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2066 |
|
RFQ |
Part Details for LM1881M/NOPB
LM1881M/NOPB CAD Models
LM1881M/NOPB Part Data Attributes:
|
LM1881M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1881M/NOPB
National Semiconductor Corporation
IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM1881M/NOPB
This table gives cross-reference parts and alternative options found for LM1881M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1881M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CS-T7 | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | LM1881M/NOPB vs EL1881CS-T7 |
EL1881CS-T7 | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | LM1881M/NOPB vs EL1881CS-T7 |
EL1881CS-T13 | Sync Separator IC, PDSO8, SO-8 | Elantec Semiconductor Inc | LM1881M/NOPB vs EL1881CS-T13 |
EL1881CSZ | Sync Separator, Low Power, SOICN, /Tube | Renesas Electronics Corporation | LM1881M/NOPB vs EL1881CSZ |
EL4581CS-T7 | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | LM1881M/NOPB vs EL4581CS-T7 |
EL1881CS | Sync Separator IC | Renesas Electronics Corporation | LM1881M/NOPB vs EL1881CS |
LM1881M | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | LM1881M/NOPB vs LM1881M |
EL4581CSZ-T13 | Sync Separator, 50% Slice, S-H, Filter, SOICN, /Reel | Renesas Electronics Corporation | LM1881M/NOPB vs EL4581CSZ-T13 |
EL4581CSZ-T13 | Sync Separator, 50% Slice, S-H, Filter; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM1881M/NOPB vs EL4581CSZ-T13 |
EL1881CS-T13 | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | LM1881M/NOPB vs EL1881CS-T13 |