LM1881M/NOPB vs BA7071FE2 feature comparison

LM1881M/NOPB National Semiconductor Corporation

Buy Now Datasheet

BA7071FE2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROHM CO LTD
Package Description PLASTIC, SOP-8 LSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e2
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.6 mm
Supply Current-Max 12 mA
Supply Voltage-Max (Vsup) 12 V 7.5 V
Supply Voltage-Min (Vsup) 5 V 2.85 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Matte Tin (Sn) TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Width 3.9 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8

Compare LM1881M/NOPB with alternatives

Compare BA7071FE2 with alternatives