LM185H-2.5/883
vs
LM285H-2.5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Package Description
, SIP2,.1
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
2.538 V
2.538 V
Output Voltage-Min
2.462 V
2.462 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
METAL
METAL
Package Equivalence Code
SIP2,.1
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1.5%
Base Number Matches
3
3
JESD-30 Code
O-MBCY-W2
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Temp Coef of Voltage-Max
150 ppm/°C
Terminal Form
WIRE
Compare LM185H-2.5/883 with alternatives
Compare LM285H-2.5 with alternatives