LM185H-1.2/883B
vs
LM385M-1.2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
, SIP2,.1
SO-8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
1.247 V
1.26 V
Output Voltage-Min
1.223 V
1.205 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SOP
Package Equivalence Code
SIP2,.1
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.01 mA
0.015 mA
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
150 ppm/°C
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
2%
Base Number Matches
1
2
Length
4.9 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare LM185H-1.2/883B with alternatives
Compare LM385M-1.2 with alternatives