LM185H-1.2/883
vs
5962-8759401XC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Nom
1.2 V
1.235 V
Package Body Material
METAL
METAL
Package Code
BCY
TO-46
Package Equivalence Code
SIP2,.1
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
Base Number Matches
3
1
Part Package Code
TO-46
Package Description
TO-46,
Pin Count
2
JESD-30 Code
O-MBCY-W2
Output Voltage-Max
1.247 V
Output Voltage-Min
1.223 V
Package Shape
ROUND
Screening Level
MIL-STD-883
Temp Coef of Voltage-Max
150 ppm/°C
Terminal Form
WIRE
Compare LM185H-1.2/883 with alternatives
Compare 5962-8759401XC with alternatives