LM185H-1.2/883 vs LM185BXH-1.2/883B feature comparison

LM185H-1.2/883 Linear Technology

Buy Now Datasheet

LM185BXH-1.2/883B Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Nom 1.2 V 1.235 V
Package Body Material METAL METAL
Package Code BCY BCY
Package Equivalence Code SIP2,.1 SIP2,.1
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1% 1%
Base Number Matches 1 1
Package Description , SIP2,.1
JESD-30 Code O-MBCY-W2
Output Voltage-Max 1.247 V
Output Voltage-Min 1.223 V
Package Shape ROUND
Supply Current-Max (Isup) 0.01 mA
Temp Coef of Voltage-Max 30 ppm/°C
Terminal Form WIRE

Compare LM185H-1.2/883 with alternatives

Compare LM185BXH-1.2/883B with alternatives