LM185BYH2.5-MLS
vs
LM4050CEM3X-2.5/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
, SIP2,.1
3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
2.538 V
2.525 V
Output Voltage-Min
2.462 V
2.475 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
TSSOP
Package Equivalence Code
SIP2,.1
TO-236
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
WIRE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1.52%
0.5%
Base Number Matches
1
2
Length
2.92 mm
Seated Height-Max
1.12 mm
Width
1.3 mm
Compare LM185BYH2.5-MLS with alternatives
Compare LM4050CEM3X-2.5/NOPB with alternatives