LM185BYH-2.5/883
vs
LM4050CEX3-2.5+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Part Package Code |
TO-46
|
3-SC70-N/A
|
Package Description |
TO-46, SIP2,.1
|
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W2
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Max |
2.538 V
|
2.5125 V
|
Output Voltage-Min |
2.462 V
|
2.4875 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-46
|
TSSOP
|
Package Equivalence Code |
SIP2,.1
|
TSSOP3/6,.08
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max (Isup) |
20 mA
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BICMOS
|
Temp Coef of Voltage-Max |
50 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
1.52%
|
0.5%
|
Base Number Matches |
4
|
1
|
Manufacturer Package Code |
|
3-SC70-N/A
|
Date Of Intro |
|
2002-08-15
|
Samacsys Manufacturer |
|
Analog Devices
|
Length |
|
2 mm
|
Seated Height-Max |
|
1.1 mm
|
Width |
|
1.25 mm
|
|
|
|
Compare LM185BYH-2.5/883 with alternatives
Compare LM4050CEX3-2.5+T with alternatives