LM185BYH-1.2
vs
LM313H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
METAL CAN, TO-46, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
O-MBCY-W2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
1.247 V
1.28 V
Output Voltage-Min
1.223 V
1.16 V
Output Voltage-Nom
1.235 V
1.22 V
Package Body Material
METAL
METAL
Package Code
TO-46
BCY
Package Equivalence Code
SIP2,.1
SIP2,.1
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.01 mA
20 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
5%
Base Number Matches
6
1
Compare LM185BYH-1.2 with alternatives
Compare LM313H with alternatives