LM2575N-12EP
vs
LM22672MRX-ADJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
HLSOP, SOP8,.25
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
42 V
Input Voltage-Min
8 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T16
R-PDSO-G8
Length
22.1 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
1.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HLSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.68 mm
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
600 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
No
Additional Feature
ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
JESD-609 Code
e0
Moisture Sensitivity Level
3
Package Equivalence Code
SOP8,.25
Terminal Finish
TIN LEAD
Compare LM2575N-12EP with alternatives
Compare LM22672MRX-ADJ with alternatives